
GB CSHPM1.13-HZJX-35-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GBCSHPM1.13-HZJX-35-0-350-R18TR-ND - Tape & Reel (TR) 475-GBCSHPM1.13-HZJX-35-0-350-R18CT-ND - Cut Tape (CT) 475-GBCSHPM1.13-HZJX-35-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB CSHPM1.13-HZJX-35-0-350-R18 |
Description | LED OSLON SSL150 BLUE 470NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (464nm ~ 476nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 43lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.84700 | $18.47 |
| 100 | $1.40060 | $140.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.18505 | $711.03 |
| 1,200 | $1.12332 | $1,347.98 |
| 1,800 | $1.09167 | $1,965.01 |
| 3,000 | $1.05594 | $3,167.82 |
| 4,200 | $1.03469 | $4,345.70 |
| 6,000 | $1.01397 | $6,083.82 |
| 15,000 | $0.96826 | $14,523.90 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.83800 |


