LCB T67S-P2R2-2J8L-1-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 29,304
Unit Price: $0.37000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 12,749
Unit Price: $0.40000
Datasheet
Blue LED Indication - Discrete 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB T67S-P2R2-2J8L-1-10-R18-Z

DigiKey Part Number
475-LCBT67S-P2R2-2J8L-1-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCB T67S-P2R2-2J8L-1-10-R18-Z
Description
LED BLUE 2PLCC SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Viewing Angle
120°
Mounting Type
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes