LB T673-M2N2-34-1-10-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 18,310
Unit Price: $0.35000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 34,876
Unit Price: $0.35000
Datasheet
Blue 469nm LED Indication - Discrete 3.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB T673-M2N2-34-1-10-R33-Z

DigiKey Part Number
475-LBT673-M2N2-34-1-10-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB T673-M2N2-34-1-10-R33-Z
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
466nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes