Similar
Similar

LA G6SP.01-8D6F-24-G3R3-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAG6SP.01-8D6F-24-G3R3-140-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA G6SP.01-8D6F-24-G3R3-140-R18-Z |
Description | LED TOPLED AMBER 617NM 6PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Amber 617nm (612nm ~ 624nm) 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 617nm (612nm ~ 624nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26366 | $1,318.30 |
| Unit Price without GST: | $0.26366 |
|---|---|
| Unit Price with GST: | $0.29003 |


