
KW DPLS31.SB-5H5J-E5P7-EG-1-120-R18 | |
|---|---|
DigiKey Part Number | 475-KWDPLS31.SB-5H5J-E5P7-EG-1-120-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KW DPLS31.SB-5H5J-E5P7-EG-1-120-R18 |
Description | LED SYNIOS WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS White 3.15V 120mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KW DPLS31.SB-5H5J-E5P7-EG-1-120-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (28lm ~ 50lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 36°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.62600 | $6.26 |
| 100 | $0.45300 | $45.30 |
| 500 | $0.37492 | $187.46 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

