White, Neutral LED Indication - Discrete 3.25V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELSS2.CC-BXCY-4J8K-46A8-30-R18

DigiKey Part Number
475-KWDELSS2.CC-BXCY-4J8K-46A8-30-R18TR-ND - Tape & Reel (TR)
475-KWDELSS2.CC-BXCY-4J8K-46A8-30-R18CT-ND - Cut Tape (CT)
475-KWDELSS2.CC-BXCY-4J8K-46A8-30-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELSS2.CC-BXCY-4J8K-46A8-30-R18
Description
LED WHITE/NEUTRAL DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White, Neutral LED Indication - Discrete 3.25V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33100$3.31
100$0.23340$23.34
500$0.18930$94.65
1,000$0.17473$174.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16230$324.60
4,000$0.15173$606.92
6,000$0.14630$877.80
10,000$0.14017$1,401.70
14,000$0.13651$1,911.14
20,000$0.13294$2,658.80
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.52800