
KW DELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.625V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.625V |
Series | Current - Test 0.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-MIPI-FK0PM0-S4W5-0.5-S | ams-OSRAM USA INC. | 7,907 | 475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-SCT-ND | $382.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.23700 | $2.37 |
| 100 | $0.16540 | $16.54 |
| 500 | $0.13272 | $66.36 |
| 1,000 | $0.12190 | $121.90 |
| 2,000 | $0.11267 | $225.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10253 | $512.65 |
| 10,000 | $0.09619 | $961.90 |
| 15,000 | $0.09293 | $1,393.95 |
| 25,000 | $0.08925 | $2,231.25 |
| 35,000 | $0.08706 | $3,047.10 |
| 50,000 | $0.08492 | $4,246.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |



