LED Lighting SYNIOS® S2222 White, Cool 6500K 3V 140mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DDLM31.EH-5J6K-A131-W4A4-140-R18

DigiKey Part Number
475-KWDDLM31.EH-5J6K-A131-W4A4-140-R18TR-ND - Tape & Reel (TR)
475-KWDDLM31.EH-5J6K-A131-W4A4-140-R18CT-ND - Cut Tape (CT)
475-KWDDLM31.EH-5J6K-A131-W4A4-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DDLM31.EH-5J6K-A131-W4A4-140-R18
Description
LED SYNIOS COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting SYNIOS® S2222 White, Cool 6500K 3V 140mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
68lm (45lm ~ 90lm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.089" L x 0.089" W (2.25mm x 2.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
33°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,876
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.41400$4.14
100$0.29470$29.47
500$0.24028$120.14
1,000$0.22232$222.32
2,000$0.20706$414.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19407$776.28
8,000$0.18305$1,464.40
12,000$0.17739$2,128.68
20,000$0.17101$3,420.20
28,000$0.16721$4,681.88
40,000$0.16350$6,540.00
100,000$0.15532$15,532.00
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.66000