MFR Recommended

KW C3L5L2.TK-T3T9-4L07M0-0-A00-S | |
|---|---|
DigiKey Part Number | 475-KWC3L5L2.TK-T3T9-4L07M0-0-A00-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW C3L5L2.TK-T3T9-4L07M0-0-A00-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Submount PL White 9.65V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1263lm (1100lm ~ 1425lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.65V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.181" L x 0.148" W (4.60mm x 3.75mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 1.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.82484 | $5,649.68 |
| 4,000 | $2.73045 | $10,921.80 |
| Unit Price without GST: | $2.82484 |
|---|---|
| Unit Price with GST: | $3.10732 |


