LED Lighting OSCONIQ® E 2835 White, Neutral 4000K 2.71V 65mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QTLTS2.QM-H2H8-XX55-1-65-R33

DigiKey Part Number
475-GWQTLTS2.QM-H2H8-XX55-1-65-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW QTLTS2.QM-H2H8-XX55-1-65-R33
Description
LED OSCONIQ NEUT WHT 4000K 2835
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 2835 White, Neutral 4000K 2.71V 65mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (30lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
204 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
7.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.