
GW QSLR31.EM-LXLZ-XX35-C4E4-150-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWQSLR31.EM-LXLZ-XX35-C4E4-150-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLR31.EM-LXLZ-XX35-C4E4-150-R18-XX |
Description | LED OSCONIQ S 3030 SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White 6.15V 150mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 148lm (140lm ~ 155lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.15V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 9.5°C/W | |
Base Product Number |

