
GW KAPNBA.CM-UPUT-40AB-1400-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAPNBA.CM-UPUT-40AB-1400-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAPNBA.CM-UPUT-40AB-1400-T05 |
Description | GW KAPNBA.CM-UPUT-40AB-1400-T05 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 14 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5540lm (4500lm ~ 6580lm) | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 1.65A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $4.84896 | $606.12 |
| Unit Price without GST: | $4.84896 |
|---|---|
| Unit Price with GST: | $5.33386 |

