
GW JTLRS1.EM-LVL5-XX51-1-100-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.EM-LVL5-XX51-1-100-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.EM-LVL5-XX51-1-100-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.EM-LVL5-XX51-1-100-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.EM-LVL5-XX51-1-100-R33 |
Description | LED DURIS E2835 WHITE 6500K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 9.2V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 150lm (130lm ~ 170lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10500 | $1.05 |
| 100 | $0.07210 | $7.21 |
| 500 | $0.05660 | $28.30 |
| 1,000 | $0.05141 | $51.41 |
| 2,000 | $0.04695 | $93.90 |
| 5,000 | $0.04204 | $210.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03895 | $389.50 |
| 20,000 | $0.03632 | $726.40 |
| 30,000 | $0.03497 | $1,049.10 |
| 50,000 | $0.03344 | $1,672.00 |
| 70,000 | $0.03253 | $2,277.10 |
| 100,000 | $0.03165 | $3,165.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


