
GR CSHPM1.23-KQKS-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GRCSHPM1.23-KQKS-1-0-350-R18TR-ND - Tape & Reel (TR) 475-GRCSHPM1.23-KQKS-1-0-350-R18CT-ND - Cut Tape (CT) 475-GRCSHPM1.23-KQKS-1-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR CSHPM1.23-KQKS-1-0-350-R18 |
Description | LED OSLON SSL150 RED 623NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Red 623nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 87lm (76lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.85900 | $18.59 |
| 100 | $1.40810 | $140.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.19042 | $714.25 |
| 1,200 | $1.12805 | $1,353.66 |
| 1,800 | $1.09607 | $1,972.93 |
| 3,000 | $1.05997 | $3,179.91 |
| 4,200 | $1.03851 | $4,361.74 |
| 6,000 | $1.01758 | $6,105.48 |
| Unit Price without GST: | $2.61000 |
|---|---|
| Unit Price with GST: | $2.87100 |

