
AS5715 ADAPTERBOARD | |
|---|---|
DigiKey Part Number | 4991-AS5715ADAPTERBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS5715 ADAPTERBOARD |
Description | AS5715 ADAPTERBOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5715 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AS5715 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.45000 | $149.45 |
| Unit Price without GST: | $149.45000 |
|---|---|
| Unit Price with GST: | $164.39500 |

