


AS1355-BQFT-WGD | |
|---|---|
DigiKey Part Number | AS1355-BQFT-WGDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1355-BQFT-WGD |
Description | IC REG LIN 1.5V/1.8V/3.3V 16-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 300mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V, 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 100mV @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 240 µA | |
PSRR | 70dB ~ 60dB (1KHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

