



BLP8G05S-200GY | |
|---|---|
DigiKey Part Number | 1603-1102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP8G05S-200GY |
Description | RF MOSFET LDMOS 28V 4HSOP |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 mA 440MHz 21dB 210W 4-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 440MHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 2 mA | |
Power - Output | 210W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1204-2 | |
Supplier Device Package | 4-HSOP | |
Base Product Number |

