


BLF7G22LS-130,118 | |
|---|---|
DigiKey Part Number | 2156-BLF7G22LS-130,118-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G22LS-130,118 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 950 mA 2.11GHz ~ 2.17GHz 18.5dB 30W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 28A | |
Noise Figure | - | |
Current - Test | 950 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $130.51333 | $391.54 |
| Unit Price without GST: | $130.51333 |
|---|---|
| Unit Price with GST: | $143.56466 |

