


BLF2043,135 | |
|---|---|
DigiKey Part Number | BLF2043,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF2043,135 |
Description | RF MOSFET LDMOS 26V SOT467C |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 85 mA 2GHz 12.5dB 10W SOT467C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2GHz | |
Gain | 12.5dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | 2.2A | |
Noise Figure | - | |
Current - Test | 85 mA | |
Power - Output | 10W | |
Voltage - Rated | 75 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-467C | |
Supplier Device Package | SOT467C | |
Base Product Number |

