
3001-6132-80 | |
|---|---|
DigiKey Part Number | 5984-3001-6132-80-ND |
Manufacturer | |
Manufacturer Product Number | 3001-6132-80 |
Description | TERMINATION, N-M, 18GHZ, 10W, NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $581.86000 | $581.86 |
| 10 | $494.67800 | $4,946.78 |
| 25 | $466.33640 | $11,658.41 |
| Unit Price without GST: | $581.86000 |
|---|---|
| Unit Price with GST: | $640.04600 |

