RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4882-6040-30-CRYO

DigiKey Part Number
5984-4882-6040-30-CRYO-ND
Manufacturer
Manufacturer Product Number
4882-6040-30-CRYO
Description
ATTENUATOR, 2.92MM-M/F, 40GHZ, 0
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
2.92mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$421.18000$421.18
10$358.06600$3,580.66
25$335.68120$8,392.03
Manufacturers Standard Package
Unit Price without GST:$421.18000
Unit Price with GST:$463.29800