Parametric Equivalent
Parametric Equivalent

3082-6525-18-03 | |
|---|---|
DigiKey Part Number | 5984-3082-6525-18-03-ND |
Manufacturer | |
Manufacturer Product Number | 3082-6525-18-03 |
Description | ATTENUATOR, N-M/F, DC-18GHZ, 25W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3,304.22200 | $33,042.22 |
| Unit Price without GST: | $3,304.22200 |
|---|---|
| Unit Price with GST: | $3,634.64420 |






