2082-6010-00-CRYO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $112.71000

Parametric Equivalent


Amphenol XMA
In Stock: 39
Unit Price: $241.41000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $90.68000

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: $203.62000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $348.94000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $358.61000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $135.88000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: $241.40000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $342.62000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: $203.49000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $103.76400
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: $90.68000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 255
Unit Price: $183.82000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $122.07000
New at DigiKey
Image for 2082-6010-00-CRYO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6010-00-CRYO

DigiKey Part Number
5984-2082-6010-00-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6010-00-CRYO
Description
ATTENUATOR, SMA-M/F, DC-6GHZ, 2W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$203.62000$203.62
Manufacturers Standard Package
Unit Price without GST:$203.62000
Unit Price with GST:$223.98200