
2001-7010-01 | |
|---|---|
DigiKey Part Number | 5984-2001-7010-01-ND |
Manufacturer | |
Manufacturer Product Number | 2001-7010-01 |
Description | TERMINATION, SMA-M, 18GHZ, 2W, N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.67000 | $78.67 |
| 10 | $66.86500 | $668.65 |
| 25 | $62.67960 | $1,566.99 |
| 50 | $59.69080 | $2,984.54 |
| 100 | $56.84470 | $5,684.47 |
| 250 | $53.29108 | $13,322.77 |
| Unit Price without GST: | $78.67000 |
|---|---|
| Unit Price with GST: | $86.53700 |

