
VN0101001581 | |
|---|---|
DigiKey Part Number | 889-2695-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101001581 |
Description | CONTACT PIN 24-28AWG 1MM CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.31190 | $1,931.19 |
| Unit Price without GST: | $19.31190 |
|---|---|
| Unit Price with GST: | $21.24309 |

