


T 3651 001 | |
|---|---|
DigiKey Part Number | 361-1061-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3651 001 |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | M16-14 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $32.56100 | $325.61 |
| 25 | $30.52240 | $763.06 |
| 50 | $29.06580 | $1,453.29 |
| 100 | $27.67940 | $2,767.94 |
| 250 | $25.94844 | $6,487.11 |
| 500 | $24.71158 | $12,355.79 |
| Unit Price without GST: | $38.31000 |
|---|---|
| Unit Price with GST: | $42.14100 |


