
T 3624 501 | |
|---|---|
DigiKey Part Number | T3624501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3624 501 |
Description | CONN PLUG MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.22000 | $29.22 |
| 10 | $24.84100 | $248.41 |
| 25 | $23.28440 | $582.11 |
| 50 | $22.17320 | $1,108.66 |
| 100 | $21.11550 | $2,111.55 |
| 250 | $19.79468 | $4,948.67 |
| 500 | $18.85094 | $9,425.47 |
| Unit Price without GST: | $29.22000 |
|---|---|
| Unit Price with GST: | $32.14200 |



