Image for FBT-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBT-400

DigiKey Part Number
1946-FBT-400-ND
Manufacturer
Manufacturer Product Number
FBT-400
Description
FLEXIBLE HIGH POWER, LOW LOSS CA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.370" (9.40mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Brown
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
76.0
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 868 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
500$14.49240$7,246.20
Manufacturers Standard Package
Unit Price without GST:$14.49240
Unit Price with GST:$15.94164

Other Suppliers on DigiKey

868In Stock
Ships from McGill Microwave Systems