
RL9120-101 | |
|---|---|
DigiKey Part Number | 3936-RL9120-101-ND |
Manufacturer | |
Manufacturer Product Number | RL9120-101 |
Description | 12MM RADLOK REGULAR PIN, SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $15.82000 | $189.84 |
| Unit Price without GST: | $15.82000 |
|---|---|
| Unit Price with GST: | $17.40200 |

