Parametric Equivalent

M3933/30-18N | |
|---|---|
DigiKey Part Number | M3933/30-18N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-18N |
Description | RF ATTENUATOR 8.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8.5dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8.5dB | |
Frequency Range | 0 Hz ~ 32 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $276.67240 | $6,916.81 |
| Unit Price without GST: | $276.67240 |
|---|---|
| Unit Price with GST: | $304.33964 |


