
P52-100-A-2B-P-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-P52-100-A-2B-P-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P52-100-A-2B-P-5V-000-000 |
Description | INDUSTRIAL PRESSURE SENSOR, 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.15000 | $145.15 |
| 5 | $134.75000 | $673.75 |
| 10 | $130.87100 | $1,308.71 |
| 25 | $126.23040 | $3,155.76 |
| 50 | $123.05360 | $6,152.68 |
| 100 | $120.13660 | $12,013.66 |
| Unit Price without GST: | $145.15000 |
|---|---|
| Unit Price with GST: | $159.66500 |

