
TB 0700 146 | |
|---|---|
DigiKey Part Number | 889-TB0700146-ND |
Manufacturer | |
Manufacturer Product Number | TB 0700 146 |
Description | HAND CRIMPING TOOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,737.60000 | $2,737.60 |
| Unit Price without GST: | $2,737.60000 |
|---|---|
| Unit Price with GST: | $3,011.36000 |

