Image for ATHP042P25ELC-BLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP042P25ELC-BLK

DigiKey Part Number
889-ATHP042P25ELC-BLK-ND
Manufacturer
Manufacturer Product Number
ATHP042P25ELC-BLK
Description
2 POSITION RECEPTACLE WITH HIGH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
ATHP042P25ELC-BLK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
100$22.51400$2,251.40
Unit Price without GST:$22.51400
Unit Price with GST:$24.76540