Parametric Equivalent

RTS712N8PHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS712N8PHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS712N8PHEC03R |
Description | RECEPTACLE, JAM NUT, 8 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.00000 | $21.00 |
| 10 | $17.85000 | $178.50 |
| 25 | $16.73280 | $418.32 |
| 50 | $15.93380 | $796.69 |
| 100 | $15.17350 | $1,517.35 |
| 250 | $14.22420 | $3,556.05 |
| 500 | $13.54594 | $6,772.97 |
| 1,000 | $12.90031 | $12,900.31 |
| Unit Price without GST: | $21.00000 |
|---|---|
| Unit Price with GST: | $23.10000 |


