1 Port Jack Panel Mount, Through Hole 10G Base-T, Power over Ethernet+ (PoE+)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJX8FB6HRGEB

DigiKey Part Number
889-RJX8FB6HRGEB-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
RJX8FB6HRGEB
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port Jack Panel Mount, Through Hole 10G Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, Power over Ethernet+ (PoE+)
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
-
LED Color
Red - Green
Number of Cores per Jack
-
Shielding
Shielded
Features
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 80°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Thermoplastic, Glass Filled
Housing Material
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
200$18.11415$3,622.83
Unit Price without GST:$18.11415
Unit Price with GST:$19.92557