
N02 080 6501 001 | |
|---|---|
DigiKey Part Number | N020806501001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 080 6501 001 |
Description | TERM PWR ELEMENT SHANK 28PIN PCB |
Customer Reference | |
Detailed Description | 28 Pin Shank Terminal Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit, Solder | |
Number of Pins | 28 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |

