
C14610N0168041 | |
|---|---|
DigiKey Part Number | C14610N0168041-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0168041 |
Description | CONN BASE SIDE ENTRY SZE16 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 E16 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | E16 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $50.02720 | $2,501.36 |
| Unit Price without GST: | $50.02720 |
|---|---|
| Unit Price with GST: | $55.02992 |





