
C14610G0246028 | |
|---|---|
DigiKey Part Number | C14610G0246028-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610G0246028 |
Description | CONN HOOD TOP ENTRY SZE24 PG21 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 E24 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | E24 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $30.80700 | $1,540.35 |
| Unit Price without GST: | $30.80700 |
|---|---|
| Unit Price with GST: | $33.88770 |

