
AX4MB | |
|---|---|
DigiKey Part Number | 889-AX4MB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX4MB |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Thermoplastic, Thermoplastic Rubber | |
Contact Material | Brass | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.76000 | $8.76 |
| 10 | $7.44500 | $74.45 |
| 25 | $6.97760 | $174.44 |
| 50 | $6.64440 | $332.22 |
| 100 | $6.32720 | $632.72 |
| 250 | $5.93112 | $1,482.78 |
| 500 | $5.64820 | $2,824.10 |
| 1,000 | $5.37882 | $5,378.82 |
| 2,500 | $5.04245 | $12,606.12 |
| Unit Price without GST: | $8.76000 |
|---|---|
| Unit Price with GST: | $9.63600 |

