
ATP04-4P-MM01BLK | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-MM01BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-MM01BLK |
Description | 4 POSITION RECEPTACLE, MALE, RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-MM01BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $5.14200 | $51.42 |
| 25 | $4.81960 | $120.49 |
| 50 | $4.58940 | $229.47 |
| 220 | $4.13350 | $909.37 |
| 440 | $3.93625 | $1,731.95 |
| 660 | $3.82529 | $2,524.69 |
| 1,100 | $3.68996 | $4,058.96 |
| 2,640 | $3.46915 | $9,158.56 |
| Unit Price without GST: | $6.05000 |
|---|---|
| Unit Price with GST: | $6.65500 |


