ATF13-12PA-BM01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF13-12PA-BM01

DigiKey Part Number
889-ATF13-12PA-BM01-ND
Manufacturer
Manufacturer Product Number
ATF13-12PA-BM01
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
ATF13-12PA-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.874" (22.20mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$30.30000$30.30
Unit Price without GST:$30.30000
Unit Price with GST:$33.33000