


AT06-2S-OMWHT | |
|---|---|
DigiKey Part Number | AT06-2S-OMWHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-OMWHT |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-OMWHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.10100 | $21.01 |
| 25 | $1.96960 | $49.24 |
| 50 | $1.87520 | $93.76 |
| 100 | $1.78570 | $178.57 |
| 250 | $1.67380 | $418.45 |
| 500 | $1.59388 | $796.94 |
| 1,000 | $1.51780 | $1,517.80 |
| 2,500 | $1.42282 | $3,557.05 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

























