
ARC26-50S06 | |
|---|---|
DigiKey Part Number | 889-ARC26-50S06-ND |
Manufacturer | |
Manufacturer Product Number | ARC26-50S06 |
Description | 50 POSITION PLUG, SIZE 20 SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $27.10800 | $271.08 |
| 25 | $25.41040 | $635.26 |
| 50 | $24.19760 | $1,209.88 |
| 120 | $22.74908 | $2,729.89 |
| 360 | $21.05394 | $7,579.42 |
| 600 | $20.30978 | $12,185.87 |
| Unit Price without GST: | $31.90000 |
|---|---|
| Unit Price with GST: | $35.09000 |

