
ARC12-70PAR | |
|---|---|
DigiKey Part Number | 889-ARC12-70PAR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-70PAR |
Description | 70 POSITION RECEPTACLE, PIN, CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68, IP69K, Mounting Flange, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.68000 | $52.68 |
| 10 | $44.77500 | $447.75 |
| 25 | $41.97320 | $1,049.33 |
| 50 | $39.97080 | $1,998.54 |
| 100 | $38.06440 | $3,806.44 |
| 250 | $35.68404 | $8,921.01 |
| Unit Price without GST: | $52.68000 |
|---|---|
| Unit Price with GST: | $57.94800 |

