
AHDP04-24-09SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-09SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-09SR-BRA |
Description | 9 POSITION RECEPTACLE, SOCKET, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-09SR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.72000 | $19.72 |
| 10 | $16.76000 | $167.60 |
| 25 | $15.70960 | $392.74 |
| 50 | $14.95960 | $747.98 |
| 100 | $14.24580 | $1,424.58 |
| 250 | $13.35452 | $3,338.63 |
| 500 | $12.71778 | $6,358.89 |
| 1,000 | $12.11155 | $12,111.55 |
| Unit Price without GST: | $19.72000 |
|---|---|
| Unit Price with GST: | $21.69200 |

