
AHDP04-24-23PT-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-23PT-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-23PT-SRA |
Description | 23 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $15.53900 | $155.39 |
| 25 | $14.56600 | $364.15 |
| 50 | $13.87040 | $693.52 |
| 100 | $13.20840 | $1,320.84 |
| 250 | $12.38204 | $3,095.51 |
| 500 | $11.79154 | $5,895.77 |
| 1,000 | $11.22947 | $11,229.47 |
| Unit Price without GST: | $18.28000 |
|---|---|
| Unit Price with GST: | $20.10800 |

