
AC5FB | |
|---|---|
DigiKey Part Number | 889-AC5FB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5FB |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 5 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Lock | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.65963 | $3,497.89 |
| Unit Price without GST: | $11.65963 |
|---|---|
| Unit Price with GST: | $12.82559 |

