


2CMA166850R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA166850R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA166850R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 63A | |
Voltage Rating | 380/415V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.54000 | $113.54 |
| 10 | $96.50300 | $965.03 |
| 25 | $90.46520 | $2,261.63 |
| 50 | $86.15140 | $4,307.57 |
| 100 | $82.04500 | $8,204.50 |
| Unit Price without GST: | $113.54000 |
|---|---|
| Unit Price with GST: | $124.89400 |

