PS4-HCHO-100-MOD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol SGX Sensortech
In Stock: 0
Unit Price: $307.48000
Datasheet
Formaldehyde (HCHO) Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4-HCHO-100-MOD

DigiKey Part Number
1782-PS4-HCHO-100-MOD-ND
Manufacturer
Manufacturer Product Number
PS4-HCHO-100-MOD
Description
FORMALDEHYDE 100PPM
Customer Reference
Detailed Description
Formaldehyde (HCHO) Sensor UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Obsolete
Type
Formaldehyde (HCHO)
Oxygen Range
0 mbar ~ 2.5 bar
Accuracy
-
Output
UART
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes