
PID-PCB | |
|---|---|
DigiKey Part Number | 1782-PID-PCB-ND |
Manufacturer | |
Manufacturer Product Number | PID-PCB |
Description | PID CONNECTION PCB INCL. GAS HOO |
Customer Reference | |
Detailed Description | - Light, Ultraviolet (UV) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Ultraviolet (UV) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

